Arrow Electronic Components Online
THFK247|FISCHERE|simage
THFK247|FISCHERE|limage
Thermal Management Accessories

THFK 247

Thrml Mgmt Access Retaining Spring Spring Steel

Fischer Elektronik GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7320.90.50.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Retaining Spring
  • Product Length (mm)
    30.55
  • Product Depth (mm)
    18
  • Product Height (mm)
    5.9
  • Material
    Spring Steel

Documentation and Resources

Datasheets
Design resources