Arrow Electronic Components Online
TGM240NSRL|HALO|simage
TGM240NSRL|HALO|limage
Top Searched
Switching Transformers

TGM-240NSRL

Switching Transformer 3CT:4CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD

HALO Electronics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    DC/DC Converter Transformer
  • Turns Ratio
    3CT:4CT
  • Maximum DCR Primary Side (Ohm)
    0.8
  • Lead Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    8.13
  • Product Depth (mm)
    9.53
  • Product Height (mm)
    5.08

Documentation and Resources

Datasheets
Design resources