Transient Voltage Suppressors - TVS Diodes
TGL34-43A
Diode TVS Single Uni-Dir 36.8V 150W 2-Pin Mini-MELF T/R
Diotec Semiconductor AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
40.9
Maximum Clamping Voltage (V)
59.3
Maximum Reverse Stand-Off Voltage (V)
36.8
Maximum Peak Pulse Current (A)
2.5
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
150
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Diameter
1.6 mm
Mounting
Surface Mount
Package Length
3.5 mm
PCB changed
2
Standard Package Name
MELF
Supplier Package
Mini-MELF
Pin Count
2
Lead Shape
No Lead

