Telecom Transformers
TG110-S050N2RL
Telecom Transformer 1CT:1CT 0.9Ohm Prim. DCR 16 Terminal Gull Wing SMD
HALO Electronics, IncProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8473.30.51.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Transformer Type
10/100Base-TX Single Port Transformer
Turns Ratio
1CT:1CT
Maximum Interwinding Capacitance (pF)
15(Typ)
Maximum Primary Leakage Inductance (uH)
0.4
Maximum DCR Primary Side (Ohm)
0.9
High Potential
1500Vrms
Minimum Crosstalk (dB)
-40@0.1MHz to 100MHz
Minimum CMRR (dB)
-40(Typ)@0.1MHz to 100MHz
Minimum Return Loss (dB)
-12@60MHz to 80MHz
Maximum Insertion Loss (dB)
-1.1@0.1MHz to 100MHz
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
16
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Package Type
SMD
Product Length (mm)
12.7
Product Depth (mm)
9.53
Product Height (mm)
5.08

