Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.51.00
Turns Ratio
1CT:1CT
High Potential
1500Vrms
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
16
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Package Type
DIP
Product Length (mm)
12.7
Product Height (mm)
6.35
Product Depth (mm)
9.53