You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
TFSA27K0JE|OHMITE|originalImage
TFSA27K0JE|OHMITE|limage
Resistor Fixed Single-Through Hole

TFSA27K0JE

Res Thick Film 27K Ohm 5% 0.5W(1/2W) ±100ppm/°C Molded AXL

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    27K
  • Tolerance
    5%
  • Power Rating (W)
    0.5 (1/2)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Temperature Coefficient (ppm/°C)
    ±100
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Molded
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Package Shape
    Rectangular
  • Product Length (mm)
    9
  • Product Depth (mm)
    5.5
  • Product Height (mm)
    1.6
  • Lead Diameter (mm)
    0.5
  • Lead Length (mm)
    10
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources