Arrow Electronic Components Online
TFM252012ALMA4R7MTAA|TDK|simage
TFM252012ALMA4R7MTAA|TDK|limage
Inductor Surface Mount

TFM252012ALMA4R7MTAA

Inductor Power Shielded Thin Film 4.7uH 20% 1MHz Metal 1.6A 0.2Ohm DCR 1008 Automotive T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Thin Film
  • Protection Style
    Shielded
  • Core Material
    Metal
  • Inductance (H)
    4.7u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    1.6
  • Maximum Saturation Current (A)
    1.9
  • Maximum DC Resistance (Ohm)
    0.2
  • Number of Terminals
    2
  • Case Size
    1008
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.7
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.2
  • Maximum Product Height (mm)
    1.2

Documentation and Resources

Datasheets
Design resources