Arrow Electronic Components Online
TEA1995T1J|NXP|simage
TEA1995T1J|NXP|limage
AC to DC Switching Converters

TEA1995T/1J

AC to DC Switching Converter Flyback 500kHz T/R 8-Pin SO

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Topology
    Flyback
  • Minimum Supply Voltage (V)
    4.5
  • Maximum Supply Voltage (V)
    38
  • Maximum Supply Current (mA)
    1.3
  • Maximum Switching Frequency (kHz)
    500
  • Soft Start Option
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources