Arrow Electronic Components Online
TEA19032BAAT1J|NXP|limage
TEA19032BAAT1J|NXP|simage
USB Interface ICs

TEA19032BAAT/1J

USB Interface Device USB 2.0/USB 3.0 5V T/R 10-Pin SO

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Interface Device
  • USB Transceiver
    No
  • Maximum Data Rate (Mbps)
    0.33
  • Protocols Supported
    USB 2.0/USB 3.0
  • Interface Type
    I2C
  • Typical Operating Supply Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.35
  • Package Width
    3.9
  • Package Length
    6.2
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources