Arrow Electronic Components Online
TE20A0503B01|SLPOWER|simage
TE20A0503B01|SLPOWER|limage
External Plug-In Adapters

TE20A0503B01

Plug-In Adapter Single-OUT 5V 3A 15W

SL Power / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Wall Mount
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Output Current (A)
    3
  • Output Power (W)
    15
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    1%
  • Load Regulation
    5%
  • Typical Inrush Current (A)
    40(Max)@264VAC
  • Maximum Input Current (A)
    0.5@115VAC|0.25@230VAC
  • Input Frequency (Hz)
    47 to 63
  • Typical Hold-Up Time (ms)
    20(Min)@100VAC
  • Input Connector Type
    North America
  • Output Connector Polarity
    Center Positive
  • Adapter Color
    Black
  • Output Connector Type
    Cylindrical Female
  • Output Connector Diameters (mm)
    2.5x5.5
  • Power Indicator
    No
  • Ripple and Noise
    75mV
  • Protection
    Overload|Over Temperature|Over Voltage|Short Circuit
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    110
  • Mounting
    Wall
  • Package Width
    47
  • Package Length
    84

Documentation and Resources

Datasheets
Design resources