You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
TE1220013|DBUNLIMI|simage
TE1220013|DBUNLIMI|limage
Audio Indicators and Alerts

TE122001-3

Audio Transducer Mechanical 1V 3V 80mA 1.5V 85dBAdBA Through Hole Pin

DB Unlimited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Transducer
  • Technology
    Mechanical
  • Maximum Resonant Frequency (Hz)
    2048
  • Minimum Sound Pressure (dBA)
    85dBA
  • Minimum Operating Supply Voltage
    1V
  • Typical Operating Supply Voltage
    1.5V
  • Maximum Operating Supply Voltage
    3V
  • Maximum Supply Current (mA)
    80
  • Mounting
    Through Hole
  • Termination Method
    Pin
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Product Diameter (mm)
    12
  • Product Height (mm)
    7.5

Documentation and Resources

Datasheets
Design resources