Arrow Electronic Components Online
TDUS3000A|LTLFUWIC|simage
TDUS3000A|LTLFUWIC|limage
Time Delay Relays

TDUS3000A

Time Delay Relay 24 to 120VAC 1A SPST-NO(50.8x30.7x50.8)mm SMD/Screw Mount

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • AC Coil Voltage (V)
    24 to 120
  • Maximum Switching Current (A)
    1
  • LED Indicator
    No
  • Mounting
    Surface Mount/Screw Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    68
  • Product Length (mm)
    50.8
  • Product Depth (mm)
    30.7
  • Product Height (mm)
    50.8

Documentation and Resources

Datasheets
Design resources