Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Module
Number of Digits
1
Color
Red
Number of LEDs
8
Digit Size (in)
0.39
Character Displayed
Numeric
Intensity (ucd)
3600(Max)
Dominant Wavelength (nm)
640
Peak Wavelength (nm)
650
Configuration
Common Cathode
Maximum Forward Current (mA)
10
Maximum Reverse Current (uA)
10(Typ)
Test Current (mA)
1
Maximum Reverse Voltage (V)
5
Maximum Forward Voltage (V)
2.4
Maximum Power Dissipation (mW)
185
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
7
Package Width
9.45
Package Length
12.6
PCB changed
10
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
10

