Arrow Electronic Components Online
TDPT16032002AUF|VISHAY|simage
TDPT16032002AUF|VISHAY|limage
Resistor Networks and Arrays

TDPT16032002AUF

Res Thin Film NET 20K Ohm 0.1% 0.8W ±25ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Tube

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Network
  • Number of Resistors
    8
  • Resistance Value (Ohm)
    20K
  • Tolerance
    0.1%
  • Maximum Voltage Rating (V)
    100
  • Power Rating (W)
    0.8
  • Power Rating per Resistor (W)
    0.1 (1/10)
  • Technology
    Thin Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±25
  • Circuit Designator
    ISOL
  • Case Style
    Molded
  • Termination Style
    Pin
  • Number of Terminals
    16
  • Terminal Pitch (mm)
    2.54
  • Packaging
    Tube
  • Package Type
    DIP
  • Package Shape
    Rectangular
  • Package/Case
    DIP
  • Product Length (mm)
    19.18
  • Product Depth (mm)
    8.13
  • Product Height (mm)
    4.19
  • Seated Plane Height (mm)
    4.83
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources