Arrow Electronic Components Online
TDP02H1SBD1R|CKCOMP|simage
TDP02H1SBD1R|CKCOMP|limage
Switch DIP

TDP02H1SBD1R

Switch DIP OFF ON SPST 2 Extended Piano 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Ultra-Miniature DIP Switch
  • Actuator Style
    Extended Piano
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    OFF ON
  • Number of Positions
    2
  • Maximum Current Rating (A)
    0.025@24VDC
  • Maximum Nonswitching Current (mA)
    100
  • Maximum DC Voltage Rating (V)
    24
  • Dielectric Strength
    300VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    100
  • Electrical Life (Cycles)
    1000
  • Mechanical Life (Cycles)
    1000
  • Actuator Length (mm)
    0.75
  • Seal
    Molded-In
  • Seal Location
    Terminals
  • Seal Description
    Molded-In
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Terminal Pitch (mm)
    1.27
  • Number of Terminals
    4
  • Total Pitch (mm)
    1.27
  • Row Space (mm)
    7.62
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Body Length (mm)
    3.67
  • Body Depth (mm)
    6
  • Body Height (mm)
    4.1
  • Product Length (mm)
    3.67
  • Product Depth (mm)
    8.12
  • Product Height (mm)
    4.4

Documentation and Resources

Datasheets
Design resources