Switch DIP
TDP02H0SBD1R
Switch DIP OFF ON SPST 2 Flush Piano 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
C&KProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Ultra-Miniature DIP Switch
Actuator Style
Flush Piano
Pole Throw Configuration
SPST
Switch Configuration
OFF ON
Number of Positions
2
Maximum Current Rating (A)
0.025@24VDC
Maximum Nonswitching Current (mA)
100
Maximum DC Voltage Rating (V)
24
Dielectric Strength
300VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
1000
Mechanical Life (Cycles)
1000
Actuator Length (mm)
0
Seal
Molded-In
Seal Location
Terminals
Seal Description
Molded-In
Mounting
Surface Mount
Termination Style
Gull Wing
Terminal Pitch (mm)
1.27
Number of Terminals
4
Total Pitch (mm)
1.27
Row Space (mm)
7.62
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Body Length (mm)
3.67
Body Depth (mm)
6
Body Height (mm)
4.1
Product Length (mm)
3.67
Product Depth (mm)
8.12
Product Height (mm)
4.4

