Arrow Electronic Components Online
TDE1708DFT|STMICRO|simage
TDE1708DFT|STMICRO|limage
Power Switches

TDE1708DFT

Power Switch Hi Side/Lo Side 2-OUT 0.25A 8-Pin DFN T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    High Side|Low Side
  • Number of Outputs
    2
  • Maximum Propagation Delay Time (ns)
    15000(Typ)
  • Minimum Input Voltage (V)
    -10
  • Maximum Input Voltage (V)
    50
  • Operating Supply Voltage Range (V)
    6 to 48
  • Minimum Output Current (A)
    0.25(Max)
  • Typical Supply Current (mA)
    1.5(Max)
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources