Arrow Electronic Components Online
TDC600-2-R|EATON|simage
TDC600-2-R|EATON|limage
Fuses

TDC600-2-R

Fuse Plug Fast Acting 2A 600V Holder Plug Melf 6.35 X 25.4mm Ceramic UL

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Plug
  • Acting
    Fast
  • Application
    Motor Circuit
  • Fuse Size (mm)
    6.35 X 25.4
  • Current Rating (A)
    2
  • Maximum Voltage Rating (V)
    600
  • Maximum AC Voltage Rating (V)
    600
  • Maximum Power Dissipation (W)
    1
  • Termination Style
    Plug
  • Number of Terminals
    2
  • Product Length (mm)
    25.4
  • Product Diameter (mm)
    6.3
  • Fuse Material
    Ceramic
  • Mounting
    Holder
  • Package/Case
    Melf

Documentation and Resources

Datasheets
Design resources