Arrow Electronic Components Online
TDA8296HNC1557|NXP|simage
TDA8296HNC1557|NXP|limage
RF Modulators/Demodulators

TDA8296HN/C1,557

Dmod 40-Pin HVQFN EP Tray

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.31.00.01
  • Automotive
    No
  • PPAP
    No
  • Device Type
    Demodulator
  • Programmability
    Yes
  • Minimum Operating Supply Voltage (V)
    1.1|3
  • Typical Operating Supply Voltage (V)
    1.2|3.3
  • Maximum Operating Supply Voltage (V)
    1.3|3.6
  • Maximum Supply Current (A)
    0.049|0.065
  • Maximum Power Dissipation (mW)
    270(Typ)
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    HVQFN EP
  • Pin Count
    40
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources