Arrow Electronic Components Online
TDA8035HNC1S1J|NXP|simage
TDA8035HNC1S1J|NXP|limage
Top Searched
Smart Card Interface

TDA8035HN/C1/S1J

Smart Card Interface 27MHz 3.3V 450mW T/R 32-Pin HVQFN EP

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Maximum Clock Frequency (MHz)
    27
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Supply Current (mA)
    65
  • Maximum Power Dissipation (mW)
    450
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    HVQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources