Arrow Electronic Components Online
TDA8034ATC1112|NXP|simage
TDA8034ATC1112|NXP|limage
Top Searched
Smart Card Interface

TDA8034AT/C1,112

Smart Card Interface 26MHz 5V 250mW Bulk 16-Pin SO

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Clock Frequency (MHz)
    26
  • Minimum Operating Supply Voltage (V)
    4.85
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    250
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    4(Max)
  • Package Length
    10(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources