Arrow Electronic Components Online
TDA7802SMTR|STMICRO|simage
TDA7802SMTR|STMICRO|limage
Audio Amplifiers

TDA7802SMTR

Audio Amp Speaker 4-CH Stereo 50W Class-AB Automotive 27-Pin Flexiwatt SMD T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • THDN
    0.02%@4Ohm@10W|0.01%@4Ohm
  • Output Signal Type
    Differential
  • Output Type
    4-Channel Stereo
  • Maximum Input Offset Voltage (mV)
    50
  • Minimum Single Supply Voltage (V)
    6
  • Typical Single Supply Voltage (V)
    9|12|15
  • Maximum Single Supply Voltage (V)
    18
  • Maximum Quiescent Current (mA)
    310@14.4V
  • Power Supply Type
    Single
  • Maximum Output Power x Channels @ Load (W)
    72x4@2Ohm
  • Typical Output Power x Channels @ Load (W)
    50x4@2Ohm
  • Maximum Power Dissipation (mW)
    85000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.5
  • Package Width
    15.7
  • Package Length
    29.23
  • PCB changed
    27
  • Supplier Package
    Flexiwatt SMD
  • Pin Count
    27
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources