Arrow Electronic Components Online
TDA7705|STMICRO|simage
TDA7705|STMICRO|limage
Tuners

TDA7705

Tuners Radio 1.55GMHz Automotive AEC-Q100 64-Pin LQFP Tray

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Modulation Technique
    AM|FM
  • Bus Type
    I2C|SPI
  • Minimum Frequency (MHz)
    1100
  • Maximum Frequency (MHz)
    1550
  • Minimum Operating Supply Voltage (V)
    4.7
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Supply Current (mA)
    295
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    64
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources