Arrow Electronic Components Online
TDA7498MVTR|STMICRO|simage
TDA7498MVTR|STMICRO|limage
Audio Amplifiers

TDA7498MVTR

Audio Amp Speaker 1-CH Mono 100W Class-D 36-Pin PowerSSO EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.1%@6Ohm@1W
  • Output Signal Type
    Differential
  • Output Type
    1-Channel Mono
  • Minimum Single Supply Voltage (V)
    14
  • Typical Single Supply Voltage (V)
    15|18|24|28
  • Maximum Single Supply Voltage (V)
    39
  • Maximum Quiescent Current (mA)
    60@36V
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    100x1@6Ohm
  • Maximum Power Dissipation (mW)
    10000(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    10.5(Max)
  • PCB changed
    36
  • Standard Package Name
    SO
  • Supplier Package
    PowerSSO EP
  • Pin Count
    36
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources