RF Transceivers
TDA7100HTMA1
RF Transmitter ASK/FSK 2.5V/3.3V 10-Pin TSSOP T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.40.95.00
Automotive
No
PPAP
No
Category
Transmitter
Modulation Technique
ASK/FSK
Maximum RF Operating Frequency Range (MHz)
100 to 500
Maximum RF Operating Frequency (MHz)
435
Operating Band Frequency (MHz)
433 to 435
Minimum Operating Supply Voltage
2.1V
Typical Operating Supply Voltage
2.5V|3.3V
Maximum Operating Supply Voltage
4V
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
10
Lead Shape
Gull-wing

