Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
Yes
PPAP
Unknown
Category
Receiver
Modulation Technique
ASK
Maximum Data Rate
120KBd
Maximum RF Operating Frequency Range (MHz)
100 to 500
Maximum RF Operating Frequency (MHz)
350
Operating Band Frequency (MHz)
310 to 350
Minimum Operating Supply Voltage
4.5V
Typical Operating Supply Voltage
5V
Maximum Operating Supply Voltage
5.5V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1 mm
Package Width
4.4 mm
Package Length
9.7 mm
PCB changed
28
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
28
Lead Shape
Gull-wing

