Audio Amplifiers
TDA2822D013TR
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1W Class-AB 8-Pin SO N T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Function
Headphone/Speaker
Amplifier Type
Class-AB
THDN
0.2%@8Ohm@500mW
Output Signal Type
Differential|Single
Output Type
1-Channel Mono|2-Channel Stereo
Maximum Output Current (mA)
1000
Minimum Single Supply Voltage (V)
1.8
Typical Single Supply Voltage (V)
3|5|9|12
Maximum Single Supply Voltage (V)
15
Maximum Input Bias Current (uA)
0.1(Typ)@6V
Maximum Quiescent Current (mA)
15@6V
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
1x1@32Ohm|0.38x2@8Ohm
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.65(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SO N
Pin Count
8
Lead Shape
Gull-wing

