Arrow Electronic Components Online
TDA21535AUMA1|INFINEON|simage
TDA21535AUMA1|INFINEON|originalImage
Specialized Power ICs and Modules

TDA21535AUMA1

Smart Power Stage 25-Pin PQFN EP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Smart Power Stage
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.1(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    25
  • Standard Package Name
    QFN
  • Supplier Package
    PQFN EP
  • Pin Count
    25

Documentation and Resources

Datasheets
Design resources