Arrow Electronic Components Online
TDA21470AUMA1|INFINEON|simage
TDA21470AUMA1|INFINEON|limage
Gate and Power Drivers

TDA21470AUMA1

The latest generation of high efficiency 25 V integrated power stages

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    MOSFET
  • Maximum Operating Frequency (kHz)
    1500
  • Special Features
    Under Voltage Lockout
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    5
  • Package Length
    6
  • PCB changed
    39
  • Supplier Package
    PQFN
  • Pin Count
    39

Documentation and Resources

Datasheets
Design resources