Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Transmitter
Number of Transmitters
1
Packaging
Tray
Mounting
Surface Mount
Package Height
0.83 mm
Package Width
9 mm
Package Length
9 mm
PCB changed
64
Standard Package Name
QFN
Supplier Package
HVQFN EP
Pin Count
64
Lead Shape
No Lead

