Product Technical Specifications
EU RoHS
Compliant
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
Unknown
PPAP
Unknown
Mounting
Surface Mount
Package Height
0.83 mm
Package Width
10 mm
Package Length
10 mm
PCB changed
72
Standard Package Name
QFN
Supplier Package
HVQFN EP
Pin Count
72
Lead Shape
No Lead

