C&KTDA02H0SB1Switch DIP
Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ultra-Miniature DIP Switch | |
| Recessed Slide | |
| SPST | |
| OFF ON | |
| 2 | |
| 0.025@24VDC | |
| 100 | |
| 24 | |
| 300VAC | |
| 100 | |
| 100 | |
| 1000 | |
| 1000 | |
| 0 | |
| Tape(Polyamide)/Process | |
| Top/N/A | |
| Tape(Polyamide)/Process | |
| Surface Mount | |
| Gull Wing | |
| 1.27 | |
| 4 | |
| 1.27 | |
| 7.62 | |
| Straight | |
| -40 | |
| 85 | |
| Tube | |
| 3.67 | |
| 6.2 | |
| 2.2 | |
| 3.67 | |
| 8.12 |
Thanks to the TDA02H0SB1 dual in-line package switch from C&K Components, you can ensure that there is some type of current flow control within your printed circuit. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The TDA02H0SB1 DIP switch has a gull wing termination style. This product's terminal pitch is 1.27 mm. The maximum DC voltage rating is 24 VDC. This product is 3.67 mm long and 8.12 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

