Arrow Electronic Components Online
TD500N18KOFHPSA2|INFINEON|simage
TD500N18KOFHPSA2|INFINEON|limage
SCR Modules

TD500N18KOFHPSA2

Thyristor SCR Phase Control Thyristor Module 1.8kV 17kA 5-Pin Tray

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.30.00.80
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    1000
  • Maximum Rate of Rise of On-State Current (A/us)
    200
  • Maximum Gate Trigger Voltage (V)
    2.2
  • Maximum Gate Trigger Current (mA)
    250
  • Maximum Holding Current (mA)
    300
  • Peak On-State Voltage (V)
    1.45@1700A
  • RMS On-State Current (A)
    900
  • Repetitive Peak Off-State Current (mA)
    100
  • Phase Control
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Screw
  • Package Height
    52 mm
  • Package Width
    60 mm
  • Package Length
    144 mm
  • PCB changed
    5
  • Supplier Package
    PB60AT-1
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources