Arrow Electronic Components Online
TD190N16SOFHPSA2|INFINEON|simage
TD190N16SOFHPSA2|INFINEON|limage
SCR Modules

TD190N16SOFHPSA2

SCR Module Diode 1600V 275A(RMS) 5200A 5-Pin PB34SB-1 Tray

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of SCRs/Diodes
    1SCR/1Diode
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    1000
  • Maximum Rate of Rise of On-State Current (A/us)
    100
  • Maximum Gate Trigger Voltage (V)
    2.5
  • Maximum Gate Trigger Current (mA)
    145
  • Surge Current Rating (A)
    5200
  • Maximum Holding Current (mA)
    200
  • Repetitive Peak Reverse Voltage (V)
    1600
  • Peak On-State Voltage (V)
    1.52@500A
  • Repetitive Peak Forward Blocking Voltage (V)
    1600
  • Rated Average On-State Current (A)
    190
  • RMS On-State Current (A)
    275
  • Repetitive Peak Off-State Current (mA)
    30
  • Maximum Latching Current (mA)
    400
  • Circuit Fusing Consideration (A²S)
    135200
  • Phase Control
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Screw
  • Package Height
    30
  • Package Width
    34
  • Package Length
    94
  • PCB changed
    5
  • Supplier Package
    PB34SB-1
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources