Arrow Electronic Components Online
TCT4005E07AB|TRIADM|simage
TCT4005E07AB|TRIADM|limage
Power Transformers

TCT40-05E07AB

Power Transformer 40VA 6 Terminal Quick Connect Flange Mount

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.65
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    Control Transformer
  • Secondary Side Current (mA)
    1670
  • Primary Side Voltage (V)
    120|208|240
  • Secondary Side Voltage (V)
    24
  • Power Rating
    40VA
  • Lead Style
    Quick Connect
  • Mounting
    Flange Mount
  • Number of Terminals
    6
  • Packaging
    Carton
  • Product Length (mm)
    92.5
  • Product Height (mm)
    56.4

Documentation and Resources

Datasheets
Design resources