Power Transformers
TCT40-01E07K
Power Transformer 40VA 4 Terminal Wire Lead Flange Mount
Triad MagneticsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.65
Automotive
Unknown
PPAP
Unknown
Transformer Type
Control Transformer
Secondary Side Current (mA)
1670
Primary Side Voltage (V)
120
Secondary Side Voltage (V)
24
Power Rating
40VA
Lead Style
Wire Lead
Mounting
Flange Mount
Number of Terminals
4
Packaging
Carton
Product Length (mm)
92.5
Product Height (mm)
56.4

