Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.10.50
Automotive
No
PPAP
No
Type
Reflective
Number of Channels per Chip
1
Peak Wavelength (nm)
940(Min)
Output Device
Phototransistor
Maximum Forward Current (mA)
60
Maximum Collector Current (mA)
100
Maximum Collector-Emitter Voltage (V)
70
Maximum Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
200
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
7
Package Width
5.8
Package Length
10.2
PCB changed
4
Pin Count
4

