Arrow Electronic Components Online
TCR5AM08LF|TOSHIBA|simage
TCR5AM08LF|TOSHIBA|limage
Linear Regulators

TCR5AM08,LF

LDO Regulator Pos 0.8V 0.5A 5-Pin DFN-B EP T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Fixed
  • Output Voltage (V)
    0.8
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    0.9
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.14@300mA|0.22@500mA
  • Line Regulation
    15mV
  • Load Regulation
    70mV
  • Maximum Quiescent Current (mA)
    0.068
  • Maximum Power Dissipation (mW)
    600
  • Special Features
    Over Current Protection|Over Temperature Protection|Under Voltage Lockout
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    1.2
  • Package Length
    1.2
  • PCB changed
    5
  • Standard Package Name
    DFN
  • Supplier Package
    DFN-B EP
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources