Arrow Electronic Components Online
TCM809SVLB713|MICROCHP|simage
TCM809SVLB713|MICROCHP|limage
Supervisory Circuits

TCM809SVLB713

Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SC-70 T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    1
  • Maximum Reset Active Time (ms)
    560
  • Output Driver
    Active Low/Push-Pull
  • Minimum Reset Threshold Voltage (V)
    2.89
  • Typical Reset Threshold Voltage (V)
    2.93
  • Maximum Reset Threshold Voltage (V)
    2.96
  • Monitored Voltage (V)
    2.5|3|3.3|5
  • Minimum Operating Supply Voltage (V)
    1
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (uA)
    9(Typ)
  • Maximum Power Dissipation (mW)
    174
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    No
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Type
    Power Supply Monitor
  • Mounting
    Surface Mount
  • Package Height
    1(Max) mm
  • Package Width
    1.25 mm
  • Package Length
    2 mm
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources