Arrow Electronic Components Online
TCH35P1R50JE|OHMITE|simage
TCH35P1R50JE|OHMITE|limage
Resistor Fixed Single-Through Hole

TCH35P1R50JE

Res Thick Film 1.5 Ohm 5% 35W ±300ppm/°C Molded TO-220 RDL

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    1.5
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    350
  • Power Rating (W)
    35
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Temperature Coefficient (ppm/°C)
    ±300
  • Temperature Range @ Derated Power (°C)
    25 to 175
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Molded
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5.33
  • Termination Forming
    Not Formed
  • Package Type
    TO-220
  • Package Shape
    Rectangular
  • Package/Case
    TO-220
  • Product Length (mm)
    10.41
  • Product Depth (mm)
    4.82
  • Product Height (mm)
    15
  • Lead Diameter (mm)
    0.86
  • Lead Length (mm)
    9.7
  • Seated Plane Height (mm)
    20
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources