Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Function
I2C Bus Switch
Configuration
2 x 1:1
Number of Elements per Chip
1
Number of Inputs per Chip
1
Number of Outputs per Chip
2
Absolute Propagation Delay Time (ns)
1
Maximum Propagation Delay Time @ Maximum CL (ns)
1@1.65V to 5.5V
Maximum On Resistance (Ohm)
25(Typ)
Maximum High Level Output Current (mA)
-0.01
Maximum Low Level Output Current (mA)
10(Typ)
Minimum Operating Supply Voltage (V)
1.65
Typical Operating Supply Voltage (V)
1.8|2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Typical Quiescent Current (uA)
50
Propagation Delay Test Condition (pF)
50
Maximum Power Dissipation (mW)
400
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing

