Arrow Electronic Components Online
TCA9539QPWRQ1|TI|simage
TCA9539QPWRQ1|TI|limage
GPIO Expanders

TCA9539QPWRQ1

I2C Interface 400kHz 3.6V 24-Pin TSSOP T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Number of I/Os
    16
  • Manual Reset
    No
  • Interface Type
    I2C
  • Interface Speed (kHz)
    400
  • I2C Bus Interface Mode
    Fast
  • Interrupt Output
    Yes
  • Output Type
    Open Drain
  • Minimum Operating Supply Voltage (V)
    1.65
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum ESD Protection Voltage (kV)
    1@CDM/2@HBM/0.2@MM
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    7.9(Max)
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources