Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Number of I/Os
8
Number of Addresses
4
Manual Reset
No
Interface Type
I2C|SMBus
Interface Speed (kHz)
100|400
I2C Bus Interface Mode
Standard|Fast
Interrupt Output
Yes
Output Type
Open Drain
Minimum Operating Supply Voltage (V)
1.65
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum ESD Protection Voltage (kV)
1@CDM/2@HBM
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.5(Max) mm
Package Length
5.1(Max) mm
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing

