Arrow Electronic Components Online
TCA1116RTWR|TI|simage
TCA1116RTWR|TI|limage
GPIO Expanders

TCA1116RTWR

I2C Interface 5.5V 24-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of I/Os
    16
  • Manual Reset
    Yes
  • Interface Type
    I2C
  • Interrupt Output
    Yes
  • Output Type
    Open Drain
  • Minimum Operating Supply Voltage (V)
    1.65
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Maximum ESD Protection Voltage (kV)
    2@HBM/1@CDM/0.2@MM
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    4.15(Max)
  • Package Length
    4.15(Max)
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources