Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of I/Os
16
Manual Reset
Yes
Interface Type
I2C
Interrupt Output
Yes
Output Type
Open Drain
Minimum Operating Supply Voltage (V)
1.65
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum ESD Protection Voltage (kV)
2@HBM/1@CDM/0.2@MM
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.5(Max) mm
Package Length
7.9(Max) mm
PCB changed
24
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
24
Lead Shape
Gull-wing

