Arrow Electronic Components Online
TC78B006FNGEL|TOSHIBA|simage
TC78B006FNGEL|TOSHIBA|limage
Motor Controller and Driver ICs

TC78B006FNG,EL

Full Bridge Motor Driver 12V/NV/AV 16-Pin SSOP T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Fan Motor
  • Interface Type
    PWM
  • Output Configuration
    Full Bridge
  • Output Voltage (V)
    40(Max)
  • Maximum Output Current (A)
    0.02
  • Minimum Operating Supply Voltage (V)
    3.5|5.5
  • Operating Supply Voltage Range (V)
    5.5 to 30|3.5 to 5.5
  • Typical Operating Supply Voltage (V)
    12
  • Maximum Operating Supply Voltage (V)
    5.5|30
  • Maximum Supply Current (mA)
    6
  • Maximum Power Dissipation (mW)
    2500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.2 mm
  • Package Width
    4.4 mm
  • Package Length
    5.5(Max) mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources