Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Function
Inverting
Output Type
Adjustable
Output Voltage (V)
-1.5 to -15
Minimum Operating Supply Voltage (V)
1.5
Maximum Operating Supply Voltage (V)
15
Maximum Supply Current (mA)
0.16
Maximum Power Dissipation (mW)
470
Output Current (mA)
20
Maximum Switching Frequency (kHz)
35(Typ)
Efficiency (%)
97(Typ)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.25(Min)
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

