Arrow Electronic Components Online
TC74VCX244FKEL|TOSHIBA|originalImage
TC74VCX244FKEL|TOSHIBA|simage
Buffers and Line Drivers

TC74VCX244FK(EL)

Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin VSSOP T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    VCX
  • Logic Function
    Buffer/Line Driver
  • Number of Elements per Chip
    2
  • Number of Channels per Chip
    8
  • Number of Inputs per Chip
    8
  • Number of Input Enables per Chip
    0
  • Number of Outputs per Chip
    8
  • Number of Output Enables per Chip
    2 Low
  • Bus Hold
    No
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    8.4@1.8V|4.2@2.5V|3.5@3.3V
  • Absolute Propagation Delay Time (ns)
    49
  • Input Signal Type
    Single-Ended
  • Output Type
    3-State
  • Maximum Low Level Output Current (mA)
    24
  • Maximum High Level Output Current (mA)
    -24
  • Minimum Operating Supply Voltage (V)
    1.2
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Tolerant I/Os (V)
    3.6
  • Maximum Quiescent Current (uA)
    20
  • Propagation Delay Test Condition (pF)
    30
  • Maximum Power Dissipation (mW)
    180
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8
  • Package Width
    3
  • Package Length
    5.25(Max)
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources