Analog to Digital Converters - ADCs
TC7129CKW713
1-Channel Single ADC Dual Slope 4 1/2Digit LCD 44-Pin MQFP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Dual Slope
Resolution
4 1/2Digit
Number of ADCs
1
Number of Input Channels
1
Interface Type
LCD
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
External
Voltage Supply Source
Single|Dual
Typical Dual Supply Voltage (V)
±5
Maximum Power Dissipation (mW)
1000
Integral Nonlinearity Error
1Counts(Typ)
Sample and Hold
No
Single-Ended Input
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2
Package Width
10
Package Length
10
PCB changed
44
Standard Package Name
QFP
Supplier Package
MQFP
Pin Count
44
Lead Shape
Gull-wing

