Arrow Electronic Components Online
TC7126CKW|MICROCHP|simage
TC7126CKW|MICROCHP|limage
Analog to Digital Converters - ADCs

TC7126CKW

1-Channel Single ADC Dual Slope 3 1/2Digit LCD 44-Pin MQFP Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Dual Slope
  • Resolution
    3 1/2Digit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Interface Type
    LCD
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended|Differential
  • Voltage Reference
    Internal|External
  • Polarity of Input Voltage
    Unipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    0.02V/2V
  • Typical Power Dissipation (mW)
    0.5
  • Maximum Power Dissipation (mW)
    1000
  • Integral Nonlinearity Error
    ±1Counts
  • Sample and Hold
    No
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    2
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    44
  • Standard Package Name
    QFP
  • Supplier Package
    MQFP
  • Pin Count
    44
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources